ABB GJL131 Contactor, 24V Coil, 3-Pole, 20 A, 5.5 kW 24V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$406.67

(exc. GST)

$447.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.67

*price indicative

RS Stock No.:
253-4842
Mfr. Part No.:
GJL1313901R0011
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

5.5kW

Series

GJL131

Mount Type

DIN Rail, Wall

Function

Control Unit

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

0 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Control Unit

Control Circuit Voltage Uc

24V

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1

Width

96.2mm

Depth

46.7mm

Length

46.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 24V Coil Voltage, 20A Contact Current - GJL1313901R0011


This contactor is an electromechanical switching device designed for reversing motor control and general power switching in residential, commercial and industrial settings. It operates from a low-voltage control circuit and provides multi-pole switching suitable for AC loads up to several kilowatts, while meeting recognised international electrical standards for industrial use.

Features and Benefits:


• 24V Coil enables low-voltage control integration for safety
• 3P switching supports three-phase load reversal for motors
• 20A operational current handles moderate power circuits reliably
• 690V rated contacts permit use on high-voltage AC distributions
• Screw terminals ensure secure conductor connections for long-term service
• 1 auxiliary NC contact provides a normally closed auxiliary function

Applications


• Suitable for reversing three-phase motors in automation systems
• Ideal for commercial HVAC compressor control and switching
• Used with residential main distribution for heavy load management
• Can be used for industrial machinery start/stop and reverse control

What mounting options are available for installation flexibility?


It is compatible with DIN-rail mounting and can also be fixed to a wall to suit varied panel layouts.

What environmental range can I expect during operation?


The device is specified to operate between -20°C and 55°C, accommodating typical indoor and sheltered plantroom conditions.

How many auxiliary contacts are provided and how are they configured?


There is a single auxiliary contact arranged as normally closed to support interlocking or signalling circuits.

What mechanical Interface does the product use for wiring?


Terminals use a screw-type Interface to accept standard conductors and provide robust electrical connection.

Which standards govern its electrical behaviour and testing?


It conforms to recognised international standards for controlgear and contactors under the IEC/EN and UL families.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy