ABB GJL131 Contactor, 24V ac Coil, 3-Pole, 20 A, 5.5 kW 24V ac, 3 NO/1 NC, 250 V dc, 690V ac
- RS Stock No.:
- 253-4826
- Mfr. Part No.:
- GJL1311919R0011
- Brand:
- ABB
Subtotal (1 pack of 5 units)*
$2,292.11
(exc. GST)
$2,521.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $458.422 | $2,292.11 |
*price indicative
- RS Stock No.:
- 253-4826
- Mfr. Part No.:
- GJL1311919R0011
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 250V dc, 690V dc | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 47.7mm | |
| Width | 96.2mm | |
| Length | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 250V dc, 690V dc | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 47.7mm | ||
Width 96.2mm | ||
Length 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 12A Operational Current, 24V AC Control Circuit Voltage Uc - GJL1311919R0011
Features and Benefits:
• Rated operational current of 12 A supports moderate motor loads
• Power handling of 5.5 kW permits direct motor drive within rating
• Accepts up to 690V AC enabling high-voltage AC applications
• One auxiliary contact provides an extra NC contact for interlocks
• DIN-rail mounting ensures quick panel installation and removal
Applications
• Ideal for building services switching in commercial installations
• Used with automation control systems requiring 24V AC coils
• Can be used for residential boiler pump and HVAC control circuits
What control voltage is required to actuate the unit?
How does the device facilitate safety interlocking?
What Terminal arrangement is provided for PCB integration?
What environmental temperature range is acceptable for operation?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V