ABB GJL121 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 3 NO/1 NC, 690V
- RS Stock No.:
- 722-067
- Mfr. Part No.:
- GJL1213009R0011
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$111.71
(exc. GST)
$122.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $111.71 |
*price indicative
- RS Stock No.:
- 722-067
- Mfr. Part No.:
- GJL1213009R0011
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Solder Pin | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 47.7mm | |
| Depth | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 47.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Solder Pin | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Control Unit | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 47.7mm | ||
Depth 47.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 47.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 12A Operational Current, 24V Coil Voltage - GJL1213009R0011
Features and Benefits:
• 690V contact voltage supports high-voltage distribution applications
• 3-pole configuration allows three-phase circuit control
• 24V Coil voltage provides compatibility with common control systems
• 4 kW power rating permits motor and load switching within capacity
• Solder-pin terminals facilitate secure PCB or backplane connections
Applications
• Ideal for switching three-phase lighting and HVAC loads
• Used with control panels in commercial distribution racks
• Can be used for residential building automation installations
• Suitable for integration into DIN-rail control enclosures
What mounting method does it use for panel installation?
How many auxiliary contacts are available and how are they arranged?
What environmental range will allow reliable operation?
Which standards does the device adhere to for control and switching safety?
What is the physical form factor relevant to panel space planning?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V