Siemens 3RT2 Contactor, 500V Coil, 3-Pole 500V, 3 NO
- RS Stock No.:
- 670-018
- Mfr. Part No.:
- 3RT2036-1AQ20
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$510.37
(exc. GST)
$561.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.37 |
*price indicative
- RS Stock No.:
- 670-018
- Mfr. Part No.:
- 3RT2036-1AQ20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for seamless control of electrical circuits in industrial applications. With a robust design suitable for AC-3 operation, it manages a rated operational current of 51 A and is Ideal for applications up to 22 kW at 400 V. Featuring a Compact S2 size that ensures easy integration, this contactor also offers auxiliary contacts for expanded functionality. Operating efficiently within a temperature range of -25 °C to +60 °C, it is engineered for reliability in diverse environmental conditions, making it a dependable choice for demanding industrial settings.
Three-pole design supporting robust electrical performance
Designed for AC-3 operation, optimising power efficiency
Includes 1 normally open and 1 normally closed auxiliary contact
Maximum operational voltage of up to 690 V for enhanced compatibility
Mechanical service life rated at 10 million cycles for long-lasting use
Designed for easy installation with screw-type terminals
Compact dimensions facilitate flexible mounting options
Shock and surge voltage resistance ensures operational safety
Meets stringent IEC and UL safety standards for high reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 500V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 500V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 500V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 500V 690V
- ABB AF Contactor 3-Pole 22 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 90 kW 500V, 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
