Siemens 3RT2 Contactor, 80V Coil, 3-Pole 80V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$273.61

(exc. GST)

$300.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.61

*price indicative

RS Stock No.:
669-826
Mfr. Part No.:
3RT2018-1BE82
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

80V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

80V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Depth

73mm

Length

58mm

Width

45mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed to effectively control electrical circuits while ensuring optimal performance across various applications. Its robust 3-pole structure supports operational currents of up to 16 A, making it Ideal for AC-3e and AC-3 environments with defined occupational parameters. Operating at voltage ratings up to 690 V, this contactor offers high reliability with a mechanical service life of 30 million cycles, ensuring longevity and minimal maintenance. Additionally, the innovative environmental footprint declaration underscores its commitment to sustainability, providing users with power solutions that also consider ecological impact.

Operates efficiently at rated voltages up to 690 V, ensuring versatility in high-demand applications

Incorporates a low power loss of 3 W in hot operating states, contributing to energy efficiency

IP20 protection class ensures safety by safeguarding against dust and contact with fingers

Wide temperature operating range of -25 to +60 °C, enabling use in diverse environments

Includes robust mechanical service life of 30 million operations, minimizing downtime and maintenance costs

Auxiliary switch options are available to expand circuit capabilities, enhancing your installation options

  • RS Stock No. 0670248
  • Mfr. Part No. 3RT2028-1BE80
Each
$584.26
  • RS Stock No. 0669755
  • Mfr. Part No. 3RT2038-3NB30-0CC0
Each
$1,237.97
  • RS Stock No. 0670050
  • Mfr. Part No. 3RT2037-1AG60
Each
$732.35
  • RS Stock No. 0669734
  • Mfr. Part No. 3RT2036-1AG64
Each
$565.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy