ABB GJL131 Contactor, 24V Coil, 4-Pole, 20 A, 5.5 kW 24V, 4 NO, 690V dc

Subtotal (1 unit)*

$149.01

(exc. GST)

$163.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.01

*price indicative

RS Stock No.:
253-4852
Mfr. Part No.:
GJL1317201R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Voltage

690V dc

Contact Current

20A

Power Rating

5.5kW

Series

GJL131

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Contactor Application

Control Unit

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-20°C

Operational Current Ie

16A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Depth

46.7mm

Length

57.5mm

Width

52.5mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The ABB B7D-40-00 mini contactor is a Compact 4 pole contactor with screw terminals. Its ideally suited for applications where reliability is a must and space is at a premium. Mini contactors are used in residential buildings, commercial buildings and industrial applications for the control of single or three-phase loads up to 5.5 kW (AC-3) and 20 A / 690 V (AC-1) or switching of control signals.

Degree of protection IP20

Ambient Air temperature for operation is -20 to +55 °C

Mechanical durability 10000000 cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy