ABB GJL131 Contactor, 24V ac Coil, 3-Pole, 20 A, 5.5 kW 24V ac, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4800
- Mfr. Part No.:
- GJL1311009R0011
- Brand:
- ABB
Subtotal (1 unit)*
$165.09
(exc. GST)
$181.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $165.09 |
*price indicative
- RS Stock No.:
- 253-4800
- Mfr. Part No.:
- GJL1311009R0011
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Contactor Application | Commercial | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Width | 47.5mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Length | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Contactor Application Commercial | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Width 47.5mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Length 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 12A Operational Current, 24V AC Control Circuit Voltage - GJL1311009R0011
Features and Benefits:
• 690V rated contact voltage for high-voltage distribution use
• Three-pole configuration enabling balanced three-phase switching
• 5.5 kW power handling for common commercial motor loads
• Single NC auxiliary contact for fault or interlock signalling
• Solder-pin terminals for secure PCB or connector mounting
Applications
• Ideal for integration into automation control panels on DIN rail
• Used for switching three-phase distribution in building services
• Can be used for interlock schemes requiring a normally closed contact
What mounting method does it use for panel installation?
What operating temperatures are supported for reliable function?
How many auxiliary contacts are available for control circuits?
Which Terminal style is provided for electrical connections?
- RS Stock No. 2534823
- Mfr. Part No. GJL1311911R0011
- RS Stock No. 2534826
- Mfr. Part No. GJL1311919R0011
- RS Stock No. 2534802
- Mfr. Part No. GJL1311009R0101
- RS Stock No. 0721281
- Mfr. Part No. GJL1311009R0101
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac










