ABB GJL131 Contactor, 24V Coil, 3-Pole, 20 A, 5.5 kW 24V, 4 NO, 690V
- RS Stock No.:
- 253-4844
- Mfr. Part No.:
- GJL1313901R0101
- Brand:
- ABB
Subtotal (1 unit)*
$428.06
(exc. GST)
$470.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $428.06 |
*price indicative
- RS Stock No.:
- 253-4844
- Mfr. Part No.:
- GJL1313901R0101
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Commercial | |
| Maximum Operating Temperature | 55°C | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Contactor Application Commercial | ||
Maximum Operating Temperature 55°C | ||
Width 96.2mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 24V Coil Voltage, 20A Operational Current - GJL1313901R0101
Features and Benefits:
• 20A operational current supports medium-duty motor loads
• 690V contact voltage enables use in higher-voltage distribution networks
• Reversing function allows motor direction change without extra components
• Single auxiliary contact provides simple status or interlock signalling
• Screw terminals ensure secure conductor connections under vibration
Applications
• Ideal for control panels with DIN rail or wall mounting constraints
• Used with motor starters where 5.5kW power switching is required
• Can be used for load switching in building services and HVAC controls
What mounting options are available for installation flexibility?
How does the control input match typical automation systems?
What environmental temperature range can it tolerate during operation?
How are electrical connections MADE to the device?
Which standards ensure consistent functional safety and interoperability?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V dc
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V