Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-056
- Mfr. Part No.:
- 3RT2037-1AP64
- Brand:
- Siemens
Subtotal (1 unit)*
$769.42
(exc. GST)
$846.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $769.42 |
*price indicative
- RS Stock No.:
- 670-056
- Mfr. Part No.:
- 3RT2037-1AP64
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 174mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 174mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for effective control in industrial settings, offering reliable operation for AC motors. This robust contactor ensures smooth and efficient switching under demanding conditions. It features a Compact size, making it suitable for space-constrained installations while ensuring high performance. With a wide range of operational capabilities, including compatibility with various voltages (up to 690 V), this power contactor serves both mechanical and electrical applications effectively. Its high mechanical service life, coupled with significant shock resistance, positions it as a dependable solution for diverse applications, promoting both longevity and operational excellence.
High operational current capacity of 65 A suitable for various industrial motors
Exceptional mechanical durability with a service life of approximately 10 million cycles
Significant surge voltage resistance of 6 kV for enhanced protection against electrical spikes
Equipped with auxiliary contacts featuring 2 NO and 2 NC for extended control options
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 240 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 240 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 30 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
