ABB 1SBL35 Contactor, 20V, 60 V Coil, 3-Pole, 50 A, 22 kW 20V, 60 V, 3 NO, 690V
- RS Stock No.:
- 253-2000
- Mfr. Part No.:
- 1SBL357001R7200
- Brand:
- ABB
Subtotal (1 unit)*
$1,603.79
(exc. GST)
$1,764.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,603.79 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$370.58
(exc. GST)
$407.64
(inc. GST)
- RS Stock No.:
- 253-2000
- Mfr. Part No.:
- 1SBL357001R7200
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 60V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | 1SBL35 | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 20V, 60V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 110mm | |
| Length | 108mm | |
| Standards/Approvals | CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508 | |
| Width | 70mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 20V, 60V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series 1SBL35 | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 20V, 60V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 70°C | ||
Depth 110mm | ||
Length 108mm | ||
Standards/Approvals CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508 | ||
Width 70mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB AF50 Series Contactor, 100A Contact Current, 20 to 60V Control Circuit Voltage - 1SBL357001R7200
Features & Benefits
• 690V rated operational voltage supports high-voltage power circuits
• 20 to 60V Coil range allows flexible DC control-supply compatibility
• 3NO configuration provides three normally open main contacts for motor control
• Screw-terminal connections enable secure conductor termination under vibration
• Low-temperature rating to −40°C permits use in cold environments
Applications
• Ideal for capacitor switching in reactive compensation banks
• Used for lighting and general power distribution switching
• Can be used for DC power-circuit control in traction or industrial systems
What connection options are available for the main circuit?
How does it behave under voltage dips or brief supply loss?
What thermal performance limits affect current ratings?
What protection and switching performance can be expected?
Related links
- ABB 1SBL2 Contactor 60 V Coil 50 A 60 V 690V
- ABB AF45-40-00 Contactor 60 V Coil 100 A 60 V 690V
- ABB AF63 Contactor 60 V Coil 30 kW 20V 3 NO, 690V
- ABB 1SBL41 Contactor 60 V Coil 75 A 60 V 690V
- ABB AF12ZB-30-10-21 Contactor 60 V Coil 4 A 60 V 690V
- ABB 1SBL29 Contactor 3-Pole 22 kW 20V 3 NO, 690V
- ABB AF Contactor 60 V Coil 105 A 60 V 690V
- ABB 1SBL2 Contactor 60 V Coil 50 A 60 V 690V
