ABB 1SBL2 Contactor, 24V, 60 V Coil, 3-Pole, 50 A, 18.5 kW 20V, 60 V, 4 NO, 690V

Subtotal (1 unit)*

$619.65

(exc. GST)

$681.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$619.65

*price indicative

RS Stock No.:
253-1964
Mfr. Part No.:
1SBL276001R2111
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V, 60V

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Power Rating

18.5kW

Series

1SBL2

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

50A

Contactor Application

Control Unit

Control Circuit Voltage Uc

20V, 60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

111.5mm

Depth

111.5mm

Standards/Approvals

CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL2 Series Contactor, 3 Poles, 50A Current Rating - 1SBL276001R2111


This Contactor is a robust 3-pole contactor designed for controlling motors and switching power circuits. With a Coil voltage range of 24 to 60 V AC/DC and a contact voltage rating of 690 V, it effectively handles up to 50 A of current. The device measures 111.5 mm in length, 45 mm in width, and 111.5 mm in depth, making it suitable for DIN rail mounting.

Features & Benefits


• Operates efficiently across a wide voltage range for diverse applications
• Built in surge protection enhances operational reliability
• Supports auxiliary contact configuration for flexible integration
• Designed for panel energy efficiency reducing operational costs
• Compact Block type design allows easy expansion with accessories

Applications


• Used with motors requiring reliable control in industrial settings
• Utilised for power circuit switching in electrical installations
• Ideal for automation systems needing precise operational management
• Effective in environments facing significant voltage variations
• Essential in demanding robust and safe electrical control

How does this contactor manage electrical loads effectively?


It is rated to handle up to 50 A across power circuits, ensuring it can efficiently manage substantial electrical loads while maintaining operational stability.

What are the ambient temperature limits for proper operation?


It functions optimally in temperatures ranging from -40°C to +70°C, making it suitable for diverse environmental conditions.

Can this contactor be used with various electrical standards?


Yes, it complies with IEC and UL standards, making it versatile for international applications and ensuring safety across multiple regions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy