RS Better World
Siemens Size S6, 3RT1 Contactor, 240V ac/dc, 277 V ac/dc Coil, 3-Pole, 150 A, 75 kW, 2 NO/2 NC
- RS Stock No.:
- 213-0455
- Mfr. Part No.:
- 3RT1055-6AU36
- Brand:
- Siemens
Subtotal (1 unit)*
$1,857.09
(exc. GST)
$2,042.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,857.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0455
- Mfr. Part No.:
- 3RT1055-6AU36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac/dc, 277V ac/dc | |
| Number of Poles | 3 | |
| Contact Current | 150A | |
| Power Rating | 75kW | |
| Series | Size S6, 3RT1 | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 240V ac/dc, 277V ac/dc | ||
Number of Poles 3 | ||
Contact Current 150A | ||
Power Rating 75kW | ||
Series Size S6, 3RT1 | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
- COO (Country of Origin):
- DE
The Siemens 3RT1 series is a power contactor with auxiliary contacts 2 NO + 2 NC 3-pole,size S6 Busbar connections drives, conventional screw terminal. SIRIUS 3RT1 used for switching motors. The Siemens 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design.
They offers fast, maintenance-free and vibration-proof connection
They are available in various sizes and in a wide performance range
The devices can be connected in the main circuit by means of rails or box terminals
Simple, efficient and always up to date - SIRIUS modular system
They are climate-resistant
- RS Stock No. 2509807
- Mfr. Part No. 191731 DILMS150-22(RAC120)
Each
$2,408.15
RS Better World
- RS Stock No. 2032547
- Mfr. Part No. 3RT1066-6AP36
Each
$2,583.62
RS Better World
- RS Stock No. 2032569
- Mfr. Part No. 3RT1064-6AP36
Each
$2,574.42
- RS Stock No. 2509845
- Mfr. Part No. 208200 DILM250/22(RA110)
Each
$4,289.46
Related links
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT12 Contactor 277 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V ac/dc Coil 265 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 277 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 2 NO/2 NC, 1kV












