ABB 1SBL41 Contactor, 20V, 60 V Coil, 3-Pole, 75 A, 37 kW 20V, 60 V, 3 NO, 690V
- RS Stock No.:
- 253-2041
- Mfr. Part No.:
- 1SBL417001R7200
- Brand:
- ABB
- RS Stock No.:
- 253-2041
- Mfr. Part No.:
- 1SBL417001R7200
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 60V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 75A | |
| Power Rating | 37kW | |
| Series | 1SBL41 | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 20V, 60V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 508 | |
| Width | 70mm | |
| Depth | 108mm | |
| Length | 108mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 20V, 60V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 75A | ||
Power Rating 37kW | ||
Series 1SBL41 | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 20V, 60V | ||
Contactor Application Control Unit | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 508 | ||
Width 70mm | ||
Depth 108mm | ||
Length 108mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB 1SBL41 Series Contactor, 75A Contact Current, 20 to 60V Control Circuit Voltage Uc - 1SBL417001R7200
Features and Benefits:
• 690V rated contact voltage enables high-voltage switching applications
• 20V to 60V DC Coil range allows flexible control supply options
• 125A operational current supports higher short-term load demands
• Screw terminals simplify secure field wiring and connection integrity
Applications
• Ideal for power-circuit switching in machinery distribution panels
• Used for traction and onboard equipment in rail
• Can be used in control systems requiring DC-operated contact actuation
What ambient temperatures can it operate in reliably?
How many switching poles and what contact configuration does it provide?
What approvals make it suitable for transport and industrial sectors?
What power level can it handle for motor applications?
How is the control Coil specified for supply selection?
Related links
- ABB 1SBL41 Contactor 60 V dc Coil 75 A 60 V dc 690V
- ABB 1SBL41 Contactor 60 V dc Coil 125 A 4 NO, 690V
- ABB 1SBL41 Contactor 250 V Coil 75 A 250 V 690V
- ABB AF50 Contactor 60 V Coil 100 A 60 V 690V
- ABB AF63 Contactor 60 V Coil 30 kW 20V 3 NO, 690V
- ABB AF12ZB-30-10-21 Contactor 60 V Coil 4 A 60 V 690V
- ABB AF Contactor 60 V Coil 105 A 60 V 690V
- ABB 1SBL2 Contactor 60 V Coil 50 A 60 V 690V