ABB 1SBL3 Contactor, 20V, 60 V Coil, 4-Pole, 100 A, 30 kW 20V, 60 V, 4 NO, 690V

Subtotal (1 unit)*

$1,157.80

(exc. GST)

$1,273.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,157.80

*price indicative

RS Stock No.:
258-9528
Mfr. Part No.:
1SBL337201R7200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

20V, 60V

Number of Poles

4

Contact Voltage

690V

Contact Current

100A

Power Rating

30kW

Series

1SBL3

Mount Type

DIN Rail

Function

Power Controller

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Contactor Application

Mainly for Controlling non-inductive, slightly inductive Loads

Control Circuit Voltage Uc

20V, 60V

Minimum Operating Temperature

-40°C

Operational Current Ie

100A

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 508

Length

110mm

Width

92mm

Depth

119.5mm

COO (Country of Origin):
BG

1SBL337201R7200


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy