ABB 1SBL37 Contactor, 20V, 60 V Coil, 3-Pole, 65 A, 30 kW 20V, 60 V, 3 NO, 690V
- RS Stock No.:
- 253-2019
- Mfr. Part No.:
- 1SBL377001R7211
- Brand:
- ABB
- RS Stock No.:
- 253-2019
- Mfr. Part No.:
- 1SBL377001R7211
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V, 60V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | 1SBL37 | |
| Power Rating | 30kW | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 20V, 60V | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | TR CU 001/2011, CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508 | |
| Length | 108mm | |
| Depth | 110mm | |
| Width | 82mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V, 60V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series 1SBL37 | ||
Power Rating 30kW | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 20V, 60V | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals TR CU 001/2011, CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508 | ||
Length 108mm | ||
Depth 110mm | ||
Width 82mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB AF63 Series Contactor, 65A Operational Current, 30kW Power Rating - 1SBL377001R7211
Features & Benefits
• 30 kW AC-3 power rating at 380/400V for motor duty
• 20 to 60V DC Coil for compatibility with DC control systems
• 3NO main poles with 2 auxiliary contacts for flexible control logic
• Screw terminals for secure conductor connections under vibration
• Withstands voltage dips and interruptions to maintain operation
Applications
• Ideal for bypass switching in power distribution panels
• Used for capacitor bank switching in reactive power control
• Can be used for DC power circuit switching and control
• Suitable for lighting and general-purpose industrial switching
What control voltages will operate the Coil reliably?
How does it perform under voltage interruptions?
What is the expected mechanical endurance and switching capability?
Which protection devices are suitable for short-circuit backup?
Related links
- ABB AF63 Contactor 60 V dc Coil 30 kW 20V dc 3 NO, 690V
- ABB AF45-40-00 Contactor 60 V Coil 100 A 60 V 690V
- ABB AF50 Contactor 60 V Coil 100 A 60 V 690V
- ABB 1SBL41 Contactor 60 V Coil 75 A 60 V 690V
- ABB AF12ZB-30-10-21 Contactor 60 V Coil 4 A 60 V 690V
- ABB AF Contactor 60 V Coil 105 A 60 V 690V
- ABB 1SBL2 Contactor 60 V Coil 50 A 60 V 690V
- ABB 1SBL2 Contactor 60 V Coil 50 A 60 V 690V