ABB 1SBL2 Contactor, 24V, 60 V Coil, 3-Pole, 50 A, 22 kW 20V, 60 V, 3 NO, 690V
- RS Stock No.:
- 253-1979
- Mfr. Part No.:
- 1SBL296005R2100
- Brand:
- ABB
Subtotal (1 unit)*
$655.49
(exc. GST)
$721.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $655.49 |
*price indicative
- RS Stock No.:
- 253-1979
- Mfr. Part No.:
- 1SBL296005R2100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V, 60V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | 1SBL2 | |
| Power Rating | 22kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Push-in Spring | |
| Control Circuit Voltage Uc | 20V, 60V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Depth | 86mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V, 60V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series 1SBL2 | ||
Power Rating 22kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Push-in Spring | ||
Control Circuit Voltage Uc 20V, 60V | ||
Contactor Application Control Unit | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Depth 86mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 50A Current Rating , 3 Poles - 1SBL296005R2100
This contactor is designed for versatility in motor control and power switching applications. With a Compact design of 86mm x 45mm x 86mm, it features a functional Coil voltage range of 24 to 60 V AC/DC, allowing for seamless integration into various systems. As a 3-pole contactor, it is rated for 690V operation, making it suitable for demanding electrical environments.
Features & Benefits
• Reduces panel energy consumption with a wide control voltage range
• Push In Spring Terminal technology simplifies the installation process
• Designed for high performance with a power rating of 22 kW
• Built in surge protection safeguards connected circuits
• Capable of switching power circuits up to 50 A
• Push In Spring Terminal technology simplifies the installation process
• Designed for high performance with a power rating of 22 kW
• Built in surge protection safeguards connected circuits
• Capable of switching power circuits up to 50 A
Applications
• Ideal for requiring robust control units
• Designed for use in unstable network environments
• Compatible with DIN Rail mounting for efficient installation
• Designed for use in unstable network environments
• Compatible with DIN Rail mounting for efficient installation
What operating conditions can be managed by this device?
It operates effectively in ambient temperatures from -40 to +70°C, making it suitable for harsh conditions.
How does this device manage significant control voltage variations?
The Advanced AF technology allows for operation across a Coil voltage range from 24 to 60 V AC/DC, ensuring reliable performance in fluctuating conditions.
What type of terminals does it feature for connections?
This model utilises Push-In Spring terminals, facilitating quick and secure wiring without the need for special tools.
Related links
- ABB 1SBL2 Contactor 60 V Coil 50 A 60 V 690V
- ABB 1SBL2 Contactor 60 V Coil 50 A 3 NO, 690V
- ABB 1SBL2 Contactor 3-Pole 18.5 kW 24V 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL176 Contactor 60 V Coil 35 A 60 V dc 690V
- ABB 1SBL23 Contactor 60 V Coil 45 A 60 V dc 690V
- ABB 1SBL34 Contactor 60 V Coil 70 A 60 V dc 690V
- ABB 1SBL3 Contactor 60 V Coil 125 A 60 V dc 1kV