Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 50 A, 300 kW, 400V
- RS Stock No.:
- 251-0646
- Mfr. Part No.:
- 277824 DILM50(208V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$634.62
(exc. GST)
$698.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.62 |
*price indicative
- RS Stock No.:
- 251-0646
- Mfr. Part No.:
- 277824 DILM50(208V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Series | DILM | |
| Power Rating | 300kW | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 133mm | |
| Length | 133mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Series DILM | ||
Power Rating 300kW | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 133mm | ||
Length 133mm | ||
Width 55mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 300 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 25 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 300 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NO, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 240V
