Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 50 A, 11 kW, 1 NC, 400V

Subtotal (1 unit)*

$639.83

(exc. GST)

$703.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$639.83

*price indicative

RS Stock No.:
251-0713
Distrelec Article No.:
301-29-571
Mfr. Part No.:
277995 DILMC50(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

50A

Power Rating

11kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Terminal Type

Spring Clamp

Operational Current Ie

50A

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Width

55mm

Depth

133mm

Length

133mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

  • RS Stock No. 2509934
  • Mfr. Part No. 239488 DILM95(230V50/60HZ)
Each
$1,440.00
  • RS Stock No. 2509461
  • Mfr. Part No. 104482 DILMF150(RAC24)
Each
$2,667.86
  • RS Stock No. 2510786
  • Mfr. Part No. 290090 DILM15-01(110V50HZ,120V60HZ)
Each
$171.47
  • RS Stock No. 2510778
  • Mfr. Part No. 290077 DILM15-10(220VDC)
Each
$294.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy