Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 300 kW, 400V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-0505
Mfr. Part No.:
277450 DILMC9-10(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

300kW

Mount Type

Screw, DIN Rail

Function

Motor Control, Reversing

Number of Auxiliary Contacts

1

Terminal Type

Spring Clamp

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

60°C

Length

75mm

Width

45mm

Standards/Approvals

CSA, IEC/EN 60947, VDE 0660, UL

Depth

75mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Note

Replacement part code: DILM9-10(110V50HZ,120V60HZ)-PI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy