Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 50 A, 22 kW
- RS Stock No.:
- 251-0654
- Mfr. Part No.:
- 277833 DILM50(415V50HZ,480V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$634.62
(exc. GST)
$698.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.62 |
*price indicative
- RS Stock No.:
- 251-0654
- Mfr. Part No.:
- 277833 DILM50(415V50HZ,480V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 50A | |
| Series | DILM | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 133mm | |
| Length | 133mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 50A | ||
Series DILM | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 133mm | ||
Length 133mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 55mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 480V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 9 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW, 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NO, 480V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC
