Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 95 A, 4.5 kW 208V, 1 NO, 690V
- RS Stock No.:
- 250-9917
- Mfr. Part No.:
- 239474 DILM95(208V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,440.00
(exc. GST)
$1,584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.00 |
*price indicative
- RS Stock No.:
- 250-9917
- Mfr. Part No.:
- 239474 DILM95(208V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 95A | |
| Series | DILM | |
| Power Rating | 4.5kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 208V | |
| Contactor Application | For Motors | |
| Operational Current Ie | 95A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 160mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 90mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 95A | ||
Series DILM | ||
Power Rating 4.5kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 208V | ||
Contactor Application For Motors | ||
Operational Current Ie 95A | ||
Maximum Operating Temperature 60°C | ||
Depth 160mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 90mm | ||
Length 160mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 25 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 300 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 96 kW
- Eaton DILM Contactor 230 V ac/dc Coil 130 A 1 NO, 400V
