RS PRO Plug-in Digital Counter Timer Relay, 8-Contact 100 V ac, 240 V ac, 99 min 59 s, 1-Function, SPDT Switch
- RS Stock No.:
- 179-2909
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$193.97
(exc. GST)
$213.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $193.97 | - |
| 5 + | $159.63 | 17% |
*price indicative
- RS Stock No.:
- 179-2909
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Plug-in | |
| Product Type | Digital Counter Timer Relay | |
| Number of Contacts | 8 | |
| Supply AC Voltage | 100 V ac, 240 V ac | |
| Time Range | 99 min 59 s | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| Contact Current | 5 A | |
| Function | Power On-Delay | |
| Height | 48 mm | |
| Length | 48 mm | |
| Standards/Approvals | RoHS | |
| Switching Voltage | 250 V ac | |
| Terminal Type | 8-Pin | |
| Timing Adjustment | Digital | |
| Width | 48 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Plug-in | ||
Product Type Digital Counter Timer Relay | ||
Number of Contacts 8 | ||
Supply AC Voltage 100 V ac, 240 V ac | ||
Time Range 99 min 59 s | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
Contact Current 5 A | ||
Function Power On-Delay | ||
Height 48 mm | ||
Length 48 mm | ||
Standards/Approvals RoHS | ||
Switching Voltage 250 V ac | ||
Terminal Type 8-Pin | ||
Timing Adjustment Digital | ||
Width 48 mm | ||
- COO (Country of Origin):
- CN
8 pin plug-in
Digital Display
100-240Vac Supply
Related links
- RS PRO TCN Series Timer Relay 240 V ac 1-Function, SPDT Switch Configuration
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 100V ac 1 s to 99 min 59 s SPDT
- RS PRO Plug-in Digital Counter Timer Relay 240 V ac 1-Function, SPDT Switch Configuration
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 99 h 59 min SPDT Switch
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 100/240 V ac 1 s to 99 min 59 s
- RS PRO Plug-in Digital Counter Timer Relay 12 V dc 99 h 59 min SPDT Switch
- ABB 1SVR Series DIN Rail Digital Counter Timer Relay 24 V dc 24V 1-Function, SPDT Switch
- RS PRO Plug-in Timer Relay 240 V ac 1-Function, SPDT Switch Configuration
