Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 50 A, 14 kW, 1 NC, 400V
- RS Stock No.:
- 250-9443
- Mfr. Part No.:
- 104465 DILMF50(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,020.51
(exc. GST)
$1,122.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,020.51 |
*price indicative
- RS Stock No.:
- 250-9443
- Mfr. Part No.:
- 104465 DILMF50(RAC240)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Series | DILM | |
| Power Rating | 14kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | SemiConductor Industry | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 133mm | |
| Length | 133mm | |
| Width | 55mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Series DILM | ||
Power Rating 14kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application SemiConductor Industry | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 133mm | ||
Length 133mm | ||
Width 55mm | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 190V 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 240V
- Eaton DILM Contactor 230 V ac/dc Coil 115 A 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
