Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 150 A, 140 kW 480V, 500 V, 400V
- RS Stock No.:
- 250-9963
- Mfr. Part No.:
- 239590 DILM150(RAC500)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,195.52
(exc. GST)
$2,415.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,195.52 |
*price indicative
- RS Stock No.:
- 250-9963
- Mfr. Part No.:
- 239590 DILM150(RAC500)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 150A | |
| Series | DILM | |
| Power Rating | 140kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Operational Current Ie | 150A | |
| Control Circuit Voltage Uc | 480V, 500V | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Depth | 160mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, UL, CSA | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 150A | ||
Series DILM | ||
Power Rating 140kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Operational Current Ie 150A | ||
Control Circuit Voltage Uc 480V, 500V | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Depth 160mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660, UL, CSA | ||
Width 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
- RS Stock No. 2509969
- Mfr. Part No. 239599 DILM150-22(RAC440)
Each
$2,165.02
- RS Stock No. 2509966
- Mfr. Part No. 239594 DILM150(RDC240)
Each
$2,232.06
- RS Stock No. 2509921
- Mfr. Part No. 239477 DILM95(110V50HZ,120V60HZ)
Each
$1,440.00
- RS Stock No. 2509573
- Mfr. Part No. 109923 DILMP200(RAC120)
Each
$2,644.72
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 500 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 115 A 500 V 690V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 250V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 250V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 185 A 1 NO, 1kV
- Eaton DILM Contactor 3-Pole 500 V, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 400V












