Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 200 A, 23 kW 100V, 120 V, 120V

Subtotal (1 unit)*

$2,644.72

(exc. GST)

$2,909.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,644.72

*price indicative

RS Stock No.:
250-9573
Mfr. Part No.:
109923 DILMP200(RAC120)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Contact Voltage

120V

Contact Current

200A

Series

DILM

Power Rating

23kW

Function

Reversing

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

200A

Control Circuit Voltage Uc

100V, 120V

Maximum Operating Temperature

60°C

Width

122mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

160mm

Depth

160mm

Pole and Throw Configuration

4P

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy