Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 150 A, 21 kW 380V, 440 V, 1 NO, 400V

Subtotal (1 unit)*

$2,278.97

(exc. GST)

$2,506.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,278.97

*price indicative

RS Stock No.:
250-9969
Mfr. Part No.:
239599 DILM150-22(RAC440)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Contact Voltage

400V

Contact Current

150A

Power Rating

21kW

Series

DILM

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

380V, 440V

Operational Current Ie

150A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Width

90mm

Length

175mm

Standards/Approvals

CSA (Normen und Bestimmungen), IEC/EN 60947, UL, VDE 0660

Depth

175mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy