Eaton DILM Contactor, 24V ac Coil, 3-Pole, 6 A, 3 kW 24V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$113.99

(exc. GST)

$125.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.99

*price indicative

RS Stock No.:
866-1268
Distrelec Article No.:
304-08-896
Mfr. Part No.:
051596 DILEEM-10(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

6A

Series

DILM

Power Rating

3kW

Function

Motor Control, Resistive Load

Mount Type

Screw

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V ac

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

52mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Length

58mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Eaton Contactor, 690V AC Contact Voltage Rating, 90A Breaking Capacity at 220/230V - XStart Series - 051596 XTMC6A10T


Looking for a powerful yet compact device for your high-current-load system? This 3-pole contactor from Eaton has a 3kW power rating, so it packs a punch in its slimline dimensions of 58 (L) x 45 (W) x 52mm (D). It's an energy-efficient way of switching electrical circuits on and off to keep your heating, lighting or automation application under control. Built-in arc suppression helps prevent damage and downtime. Controlling this device directly from a PLC lets you nip any issues in the bud.

Features & Benefits


• IP20 rating indicates a touchproof unit to prevent electric shocks

• Double-box terminals assist with the accurate wiring of cross-sections

• Mechanical lifespan of 10,000 operations means this contactor is built to last

What temperatures will this contactor work at?


Thanks to a wide operating temperature range, you can use this contactor in harsh conditions from a chilly -25°C right up to +50°C.

What's the most common reason for contactor failure?


The most common reason for contactor failure is because a contact has become stuck in one position. This can be caused by excessive inrush currents, unstable voltages and low transition times, as well as general wear and tear. Keeping your contactor clean will help it work without a hiccup.

Note

Eaton formerly known as Moeller

  • RS Stock No. 1788028
  • Mfr. Part No. 276589 DILM7-01(24V50/60HZ)
Each
$120.45
RS Better World
Each
$282.45
RS Better World
Each
$88.15
  • RS Stock No. 1788031
  • Mfr. Part No. 276729 DILM9-01(24V50/60HZ)
Each
$130.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy