Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 45 kW
- RS Stock No.:
- 250-9921
- Mfr. Part No.:
- 239477 DILM95(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)**
$1,169.80
(exc. GST)
$1,286.78
(inc. GST)
On back order for despatch 12/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,169.80 |
**price indicative
Related links
- Eaton xStart DILM Contactor 3-Pole 45 kW 400 V ac
- Eaton DILM Contactor 230 V dc Coil 90 kW
- Eaton DILM Contactor 230 V dc Coil 45 kW
- Eaton DILM Contactor 3-Pole 1NC
- Eaton DILM Contactor 230 V dc Coil 4.5 kW, 1N/O
- Eaton DILM Contactor 230 V dc Coil 11 kW, 1NC
- Eaton DILM Contactor 3-Pole, 45 kW
- Eaton DILM Contactor 3-Pole, 45 kW