Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 140 kW, 400V
- RS Stock No.:
- 250-9965
- Mfr. Part No.:
- 239593 DILM150(RDC130)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,232.06
(exc. GST)
$2,455.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,232.06 |
*price indicative
- RS Stock No.:
- 250-9965
- Mfr. Part No.:
- 239593 DILM150(RDC130)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 140kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Mount Type | Screw, DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Standards/Approvals | UL, IEC/EN 60947, CSA, VDE 0660 | |
| Depth | 160mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 140kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Mount Type Screw, DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Standards/Approvals UL, IEC/EN 60947, CSA, VDE 0660 | ||
Depth 160mm | ||
Width 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
- Eaton DILM Contactor 3-Pole 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 500 V, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 37 kW 110V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW 110V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 110V dc 1 NC, 400V
