Eaton DILH Contactor, 250V, 500 V Coil, 3-Pole, 1.05 kA
- RS Stock No.:
- 250-9837
- Mfr. Part No.:
- 197913 DILH800/22(RAC500)
- Brand:
- Eaton
Subtotal (1 unit)*
$11,514.23
(exc. GST)
$12,665.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,514.23 |
*price indicative
- RS Stock No.:
- 250-9837
- Mfr. Part No.:
- 197913 DILH800/22(RAC500)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 1.05kA | |
| Series | DILH | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Rail Connection | |
| Operational Current Ie | 1.1kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 160mm | |
| Length | 216mm | |
| Depth | 216mm | |
| Standards/Approvals | UL, VDE 0660, CCC, CSA, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 1.05kA | ||
Series DILH | ||
Function Reversing | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Rail Connection | ||
Operational Current Ie 1.1kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 160mm | ||
Length 216mm | ||
Depth 216mm | ||
Standards/Approvals UL, VDE 0660, CCC, CSA, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILH Contactor 3-Pole 350 V dc, 1kV
- Eaton DILH Contactor 48 V dc Coil 1.05 kA 24V dc, 48 V dc
- Eaton DILH800/22(RA110) Contactor 120 V ac Coil 1.05 kA 110V dc 1kV
- Eaton DILH Contactor 3-Pole 0 kW 230V dc, 350 V dc
- Eaton DILH800-S/22(220-240V50/60HZ) Contactor 3-Pole 240 V, 240V ac
- Eaton DILH600/22(RAC500) Contactor 500 V Coil 850 A 700 V dc, 1kV
- Eaton DILM Contactor 120 V Coil 1.05 kA, 1kV
- Eaton DILM Contactor 3-Pole 720 kW 250V 1kV
