Eaton DILH800-S/22(220-240V50/60HZ) Contactor, 240V ac Coil, 3-Pole, 1.05 kA 220V, 240 V, 240V ac
- RS Stock No.:
- 250-9839
- Mfr. Part No.:
- 197916 DILH800-S/22(220-240V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$10,910.71
(exc. GST)
$12,001.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,910.71 |
*price indicative
- RS Stock No.:
- 250-9839
- Mfr. Part No.:
- 197916 DILH800-S/22(220-240V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 240V ac | |
| Contact Current | 1.05kA | |
| Series | DILH800-S/22(220-240V50/60HZ) | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Rail Connection | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 1.1kA | |
| Contactor Application | Mains Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 216mm | |
| Length | 216mm | |
| Standards/Approvals | CCC, CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 240V ac | ||
Contact Current 1.05kA | ||
Series DILH800-S/22(220-240V50/60HZ) | ||
Function Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Rail Connection | ||
Control Circuit Voltage Uc 220V, 240V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 1.1kA | ||
Contactor Application Mains Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 216mm | ||
Length 216mm | ||
Standards/Approvals CCC, CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 240 V 1kV
- Eaton DILH600-S/22(220-240V50/60HZ) Contactor 3-Pole 1kV
- Eaton DILM Contactor 240 V Coil 250 A 240 V, 2 NO/2 NC
- Eaton DILM Contactor 240 V Coil 300 A 240 V 400V
- Eaton DILM Contactor 240 V ac Coil 212 kW 400V
- Eaton DILM Contactor 120 V Coil 1.05 kA, 1kV
- Eaton DILH800/22(RA110) Contactor 120 V ac Coil 1.05 kA 110V dc 1kV
- Eaton DILM Coil for use with DILM400-S, DILM500-S
