Eaton DILH Contactor, 24V dc, 48 V dc Coil, 3-Pole, 1.05 kA 24V dc, 48 V dc

Subtotal (1 unit)*

$11,514.23

(exc. GST)

$12,665.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,514.23

*price indicative

RS Stock No.:
250-9834
Mfr. Part No.:
197910 DILH800/22(RDC48)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V dc, 48V dc

Number of Poles

3

Contact Current

1.05kA

Series

DILH

Function

Reversing

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

1.1kA

Control Circuit Voltage Uc

24V dc, 48V dc

Contactor Application

Mains Contactor

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA, CCC

Width

160mm

Length

216mm

Depth

216mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

  • RS Stock No. 2509485
  • Mfr. Part No. 106373 DILM32-22(RDC24)
Each
$715.44
  • RS Stock No. 2509711
  • Mfr. Part No. 125945 DILH2600/22(RAW250)
Each
$68,771.38
  • RS Stock No. 2510012
  • Mfr. Part No. 267214 DILM1000/22(RA250)
Each
$26,451.74
Each
$764.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy