Eaton DILM Contactor, 110V Coil, 3-Pole, 212 kW 110V dc, 48 V dc, 1kV
- RS Stock No.:
- 250-9850
- Mfr. Part No.:
- 208208 DILM400/22(RA110)
- Brand:
- Eaton
Subtotal (1 unit)*
$6,715.54
(exc. GST)
$7,387.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,715.54 |
*price indicative
- RS Stock No.:
- 250-9850
- Mfr. Part No.:
- 208208 DILM400/22(RA110)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Series | DILM | |
| Power Rating | 212kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V dc, 48V dc | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 216mm | |
| Depth | 216mm | |
| Width | 160mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Series DILM | ||
Power Rating 212kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V dc, 48V dc | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 216mm | ||
Depth 216mm | ||
Width 160mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole 48 V dc 1kV
- Eaton DILM Contactor 3-Pole 48 V dc, 400V
- Eaton DILM Contactor 3-Pole 720 kW 110V dc 400V
- Eaton DILM Contactor 3-Pole 48 V dc
- Eaton DILH800/22(RA110) Contactor 120 V ac Coil 1.05 kA 110V dc 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V 2 NO/2 NC, 1kV
- Eaton DILM Contactor 250 V ac Coil 1.7 kA 48 V, 1kV
- Eaton DILM Contactor 3-Pole 400V
