Eaton DILH Contactor, 250V Coil, 3-Pole, 1.05 kA 110V dc, 350 V dc, 1kV
- RS Stock No.:
- 250-9836
- Mfr. Part No.:
- 197912 DILH800/22(RA250)
- Brand:
- Eaton
Subtotal (1 unit)*
$11,170.54
(exc. GST)
$12,287.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,170.54 |
*price indicative
- RS Stock No.:
- 250-9836
- Mfr. Part No.:
- 197912 DILH800/22(RA250)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 1.05kA | |
| Series | DILH | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Rail Connection | |
| Contactor Application | Mains Contactor | |
| Operational Current Ie | 1.1kA | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V dc, 350V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 216mm | |
| Width | 160mm | |
| Standards/Approvals | CCC, CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 216mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 250V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 1.05kA | ||
Series DILH | ||
Function Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Rail Connection | ||
Contactor Application Mains Contactor | ||
Operational Current Ie 1.1kA | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V dc, 350V dc | ||
Maximum Operating Temperature 70°C | ||
Length 216mm | ||
Width 160mm | ||
Standards/Approvals CCC, CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILH800/22(RA110) Contactor 120 V ac Coil 1.05 kA 110V dc 1kV
- Eaton DILH Contactor 500 V Coil 1.05 kA
- Eaton DILH Contactor 48 V dc Coil 1.05 kA 24V dc, 48 V dc
- Eaton DILM Contactor 500 V Coil 850 A 110V dc, 350 V dc
- Eaton DILH Contactor 3-Pole 0 kW 230V dc, 350 V dc
- Eaton DILM Contactor 3-Pole 14 kW 110V dc 1kV
- Eaton DILM Contactor 600 A 110V dc 1kV
- Eaton DILM Contactor 500 A 110V dc 1kV
