Eaton DILH600/22(RAC500) Contactor, 250V, 500 V Coil, 3-Pole, 850 A, 0 W 250V dc, 700 V dc, 1kV

Subtotal (1 unit)*

$9,614.53

(exc. GST)

$10,575.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,614.53

*price indicative

RS Stock No.:
250-9831
Mfr. Part No.:
197906 DILH600/22(RAC500)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

250V, 500V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

850A

Series

DILH600/22(RAC500)

Power Rating

0W

Function

Reversing

Terminal Type

Rail Connection

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

250V dc, 700V dc

Contactor Application

Mains Contactor

Operational Current Ie

850A

Maximum Operating Temperature

70°C

Width

160mm

Standards/Approvals

CCC, CSA, IEC/EN 60947, UL, VDE 0660

Depth

216mm

Length

216mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy