Eaton DILM Contactor, 250V, 500 V Coil, 3-Pole, 850 A 110V dc, 350 V dc

Subtotal (1 unit)*

$9,299.49

(exc. GST)

$10,229.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,299.49

*price indicative

RS Stock No.:
250-9829
Mfr. Part No.:
197905 DILH600/22(RA250)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

250V, 500V

Product Type

Contactor

Number of Poles

3

Contact Current

850A

Series

DILM

Function

Reversing

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

110V dc, 350V dc

Contactor Application

Mains Contactor

Operational Current Ie

850A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CSA, IEC/EN 60947, UL, VDE 0660

Width

160mm

Length

216mm

Depth

216mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy