Eaton DILM Contactor, 110V Coil, 3-Pole, 580 A, 560 kW 110V

Subtotal (1 unit)*

$11,746.96

(exc. GST)

$12,921.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,746.96

*price indicative

RS Stock No.:
250-9858
Mfr. Part No.:
208215 DILM580/22(RA110)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Current

580A

Power Rating

560kW

Series

DILM

Function

Reversing

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

AC-1, AC-3, AC-4

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

110V

Operational Current Ie

580A

Maximum Operating Temperature

60°C

Width

250mm

Depth

232mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

232mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy