Eaton DILM Contactor, 110V Coil, 3-Pole, 170 kW

Subtotal (1 unit)*

$5,102.87

(exc. GST)

$5,613.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,102.87

*price indicative

RS Stock No.:
250-9747
Mfr. Part No.:
139555 DILM300A/22(RA110)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Power Rating

170kW

Series

DILM

Function

Motor Control, Reversing

Number of Auxiliary Contacts

2

Terminal Type

Rail Connection

Contactor Application

Motor

Minimum Operating Temperature

-40°C

Operational Current Ie

300A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60947

Width

140mm

Depth

208mm

Length

208mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy