Igus e-chain Black, W54mm x D35 mm, L1 m, 75 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 814-1910
- Mfr. Part No.:
- 2500.03.075.0
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$132.03
(exc. GST)
$145.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $132.03 |
| 6 + | $130.38 |
*price indicative
- RS Stock No.:
- 814-1910
- Mfr. Part No.:
- 2500.03.075.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 54mm | |
| Depth | 35mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | e-chain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 54mm | ||
Depth 35mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series e-chain | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2 - 2500 Series
The Igus E2/2500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
