Eaton DILM Contactor, 24V Coil, 3-Pole, 225 A, 150 kW, 400V
- RS Stock No.:
- 250-9735
- Mfr. Part No.:
- 139544 DILM225A/22(RAC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$3,066.95
(exc. GST)
$3,373.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,066.95 |
*price indicative
- RS Stock No.:
- 250-9735
- Mfr. Part No.:
- 139544 DILM225A/22(RAC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 225A | |
| Series | DILM | |
| Power Rating | 150kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 225A | |
| Maximum Operating Temperature | 60°C | |
| Length | 158mm | |
| Depth | 158mm | |
| Width | 140mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 225A | ||
Series DILM | ||
Power Rating 150kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 225A | ||
Maximum Operating Temperature 60°C | ||
Length 158mm | ||
Depth 158mm | ||
Width 140mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
