Eaton DILM Contactor, 230V Coil, 3-Pole, 4.5 kW, 1 NC, 400V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-0519
Mfr. Part No.:
277493 DILMC9-01(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

400V

Power Rating

4.5kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Clamp

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Length

75mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

75mm

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Note

Replacement part code: DILM9-01(230V50/60HZ)-PI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy