ABB GJL Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 3 NO
- RS Stock No.:
- 232-0043
- Mfr. Part No.:
- GJL1213003R0011 BC6-30-01-F 24V DC
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$82.68
(exc. GST)
$90.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $82.68 |
*price indicative
- RS Stock No.:
- 232-0043
- Mfr. Part No.:
- GJL1213003R0011 BC6-30-01-F 24V DC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB GJL Series Contactor, 3-pole Configuration, 20A Current Rating - GJL1213003R0011
This compact contactor is designed for efficient control of electrical loads. The unit features a 3 pole configuration and utilises a 24V DC coil voltage, making it suitable for various applications in residential, commercial, and industrial sectors. Measuring 52.5mm in width and designed for DIN rail mounting, this model offers a space-saving solution without compromising on performance.
Features & Benefits
• Suitable for controlling single or three-phase loads up to 4 kW
• Incorporates a noiseless and hum-free coil for quiet operation
• Includes one auxiliary contact for additional functionalities
• Designed for high environmental resistance with a range of -25°C to +55°C
• Flat pin connection allows easy installation on DIN rail
• Supports high operational currents up to 20A
Applications
• Utilised in automated control systems for machinery
• Appropriate for switching control signals in electrical circuits
• Effective in managing power distribution in commercial buildings
• Ideal for controlling electrical loads in industrial environments
What is the maximum operational temperature range for this unit?
The contactor operates efficiently within a temperature range of -25°C to +55°C, suitable for various environmental conditions.
How does this contactor handle electrical loads?
This unit can control loads up to 4 kW for AC-3 ratings and supports 20A current ratings for AC-1, ensuring reliable operation across different applications.
What type of mounting is recommended for this contactor?
It is designed for DIN rail mounting, making it easy to install in control panels or electrical enclosures, allowing for a tidy installation.
Are there any specifications for the auxiliary contacts?
The model features one auxiliary contact with a normally closed configuration, providing added functionality for control circuits.
How frequently can this contactor switch electrical loads?
It is rated for a high electrical switching frequency, capable of handling up to 600 cycles per hour for various operational modes, accommodating regular switching requirements.
Related links
- ABB BC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB BC6-30-10-1.4W Contactor 3-Pole 4 kW 24V, 3 NO
- ABB BC6-30-10 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B6-30-01-F-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B Contactor 3-Pole 4 kW 48V, 3 NO
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac
- ABB B6-30-01-F-84 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac