ABB BC6-30-10 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 3 NO
- RS Stock No.:
- 232-0041
- Mfr. Part No.:
- GJL1213001R0101 BC6-30-10 24V DC
- Brand:
- ABB
Subtotal (1 unit)*
$80.64
(exc. GST)
$88.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 89 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.64 |
*price indicative
- RS Stock No.:
- 232-0041
- Mfr. Part No.:
- GJL1213001R0101 BC6-30-10 24V DC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | BC6-30-10 | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 46.7mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 57.5mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series BC6-30-10 | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 46.7mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 57.5mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Contactor, 3NO Configuration, 3 Pole - GJL1213001R0101 BC6-30-10 24V DC
This ABB contactor is a powerful and reliable electrical component designed for automation, electronics, electrical, and mechanical industries. With a 24V DC coil voltage, 20A contact current rating, and 3 pole configuration, this contactor offers exceptional performance and durability. The BC6-30-10 range is well-known for its high current capacity, making it suitable for a wide range of industrial applications.
Features & Benefits
• 3NO contact configuration for versatile operation
• 4kW power rating ensures efficient performance
• Screw terminals for easy installation and maintenance
• Compact design with 3 poles for space-saving solutions
• Noiseless and hum-free coil for quiet operation
• Integrated mounting options for flexibility
Applications
• Used in residential, commercial, and industrial buildings
• Ideal for controlling single or three-phase loads up to 4kW
• Suitable for switching control signals in various applications
Can it handle high current loads efficiently?
Yes, the ABB BC6-30-10 contactor is designed to handle high current loads up to 20A with ease.
Will it provide reliable performance in industrial settings?
Yes, the BC6-30-10 contactor is known for its reliability and durability in industrial applications.
Is it suitable for use in both single and three-phase systems?
Yes, this contactor is versatile and can be used in both single and three-phase systems for optimal performance.
Can it be easily installed and maintained?
Yes, the BC6-30-10 contactor features screw terminals for easy installation and maintenance.
Does it offer quiet operation?
The noiseless and hum-free coil ensures quiet operation in various applications.
- RS Stock No. 2320040
- Mfr. Part No. GJL1213001R0011 BC6-30-01 24V DC
Each
$79.73
- RS Stock No. 2320042
- Mfr. Part No. GJL1213001R8101 BC6-30-10-1.4W 24V DC
1 Box of 1
$80.24
- RS Stock No. 2320034
- Mfr. Part No. GJL1211001R0011 B6-30-01 24V AC
1 Box of 1
$84.98
- RS Stock No. 2320044
- Mfr. Part No. GJL1311001R0011 B7-30-01 24V AC
Each
$127.84
Related links
- ABB BC6-30-10-1.4W Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac
- ABB BC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB BC6-30-01-F Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VB6A-30-10 Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac
- ABB B Contactor 3-Pole 4 kW 48V, 3 NO
- ABB VB7 Contactor 3-Pole 3 kW 42V, 3 NO










