ABB BC6-30-01 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 3 NO
- RS Stock No.:
- 232-0040
- Mfr. Part No.:
- GJL1213001R0011 BC6-30-01 24V DC
- Brand:
- ABB
Subtotal (1 unit)*
$83.72
(exc. GST)
$92.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.72 |
*price indicative
- RS Stock No.:
- 232-0040
- Mfr. Part No.:
- GJL1213001R0011 BC6-30-01 24V DC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | BC6-30-01 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 58mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 47mm | |
| Width | 53mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series BC6-30-01 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 58mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 47mm | ||
Width 53mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB BC6 Series Contactor, 24V Coil Voltage, 4kW Power Rating - GJL1213001R0011 BC6-30-01 24V DC
This mini contactor provides reliable control for electrical loads in various environments. It is suitable for both residential and industrial use, especially where space is limited. With screw terminals and a coil voltage of 24V DC, this 3-pole contactor is effective for various switching tasks while ensuring efficiency.
Features & Benefits
• Compact design conserves space
• Employs a noiseless, hum-free coil for quiet operation
• Designed for simple DIN rail mounting, enhancing installation flexibility
• Integrated position indication assists in monitoring operations
• Contains one auxiliary contact for additional control options
Applications
• Suitable for controlling single or three-phase electrical loads
• Ideal for efficient lighting control in commercial buildings
• Effective in automation systems where space is limited
What is the maximum load this device can handle?
It is rated for 20A and can switch loads up to 4kW.
How is the installation process for this device?
It mounts easily on DIN rails, facilitating quick setup.
Can this device be used for both AC and DC loads?
Yes, it is suitable for both AC and DC applications, with a rated operational voltage of 24V DC.
What temperature range can it operate in?
It functions optimally in environments ranging from -25 to 55°C.
Related links
- ABB BC6-30-01-F Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B Contactor 3-Pole 4 kW 48V, 3 NO
- ABB BC6-30-10-1.4W Contactor 3-Pole 4 kW 24V, 3 NO
- ABB BC6-30-10 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VBC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V ac, 3 NO
- ABB B7-30-01 Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac