CAMDENBOSS CHTB Series Terminal Block, 4-Way, 2mm², 4 mm² Wire, 32A Screw

Subtotal (1 unit)*

$6.04

(exc. GST)

$6.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 448 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.04

*price indicative

RS Stock No.:
280-5438
Distrelec Article No.:
148-31-640
Mfr. Part No.:
CHTB4/4N
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Terminal Block

Number of Ways

4

Current

32A

Wire Size

2mm², 4mm²

Contact Material

Brass

Material

Porcelain Body

Pitch

11.5mm

Voltage

450V

Series

CHTB

Termination Type

Screw

Minimum Operating Temperature

5°C

Maximum Operating Temperature

350°C

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

Contact Plating

Nickel

COO (Country of Origin):
ES
The CAMDENBOSS High temperature resistant connection block engineered for exceptional performance in extreme heat conditions. The porcelain body is meticulously crafted to withstand temperatures of up to 1000 degree Celsius, ensuring durability and reliability in challenging environments.

CE approved

Inserts rated to 350 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy