ABB GJL Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 127V, 3 NO
- RS Stock No.:
- 232-0350
- Mfr. Part No.:
- GJL1211003R8014 B6-30-01-F-84
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$82.68
(exc. GST)
$90.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $82.68 |
*price indicative
- RS Stock No.:
- 232-0350
- Mfr. Part No.:
- GJL1211003R8014 B6-30-01-F-84
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | GJL | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 127V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Depth | 47mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series GJL | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 127V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
Depth 47mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB GJL Series Mini Contactor, 4kW Power Rating, 20A Current Rating - GJL1211003R8014
This mini contactor is a versatile solution designed for controlling electrical loads. With a robust design featuring a compact 3-pole layout and 1 auxiliary contact, it measures 52.5mm in width and 46.7mm in length. This 24V contactor operates efficiently across various applications, making it ideal for limited-space environments.
Features & Benefits
• Designed for reliable performance in residential and industrial applications
• Operates with a control voltage of 110 to 127V AC
• Supports a contact current rating of up to 20A
• Incorporates silent coil technology for noise reduction
• Flat pin connection simplifies installation on DIN rail
• Integrated switch position indication enhances usability
Applications
• Used for controlling single or three-phase loads in buildings
• Ideal for automation systems requiring compact control solutions
• Utilised in industrial settings for switching control signals
• Suitable for areas where space optimisation is critical
What is the ambient temperature range for optimal operation?
It operates effectively between -25°C and +55°C, ensuring functionality in various environments.
How does this contactor enhance safety and efficiency in operations?
The integrated switch position indication helps clarify operational status, while the 20A rating ensures it can handle significant loads, enhancing both safety and efficiency.
Can I mount this in different styles?
Yes, it can be easily mounted on a DIN rail or wall, offering flexibility based on installation requirements.
What is the maximum electrical switching frequency?
The contactor allows a maximum electrical switching frequency of 600 cycles per hour, supporting high-frequency operations.
Are auxiliary contacts available for additional control functions?
Yes, an auxiliary contact is included, providing added control options within your electrical system.
Related links
- ABB B6-30-01-F-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6 Contactor 3-Pole 4 kW 110V ac 690V ac
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V ac, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B Contactor 3-Pole 4 kW 230V ac 690V ac
- ABB B6 Contactor 3-Pole 4 kW 24V 690V ac