Legrand Screw Terminal, 100A
- RS Stock No.:
- 266-3054
- Mfr. Part No.:
- 0 048 03
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$260.00
(exc. GST)
$286.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $260.00 | $26.00 |
*price indicative
- RS Stock No.:
- 266-3054
- Mfr. Part No.:
- 0 048 03
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Screw Terminal | |
| Current | 100A | |
| Standards/Approvals | No | |
| Screw Size | 9 → 3 AWG | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Screw Terminal | ||
Current 100A | ||
Standards/Approvals No | ||
Screw Size 9 → 3 AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legrand screw distribution terminal block for standard distribution is composed of 1 incoming terminal for 6mm² to 25mm² cable, 48 outgoing terminals for 1.5mm² to 16mm² cable.
Attaches with M4 screw
Complies with IEC 60998-2-1
Related links
- Legrand Distribution Block 100A
- Legrand Distribution Block 400V ac Blue
- Legrand Screw Terminal, 40mm² Wire Screw
- Legrand Viking3 Series Bar for Use with Screw Terminal Block
- Legrand Viking3 Series Lid for Use with Screw Terminal Block
- Legrand Viking3 Series Partition for Use with Screw Terminal Block
- Legrand Viking3 Series Bridging Comb for Use with Screw and Spring Terminal Blocks
- Legrand Distribution Block 100A, Black