ABB B Contactor, 24V dc Coil, 3-Pole, 20 A, 4 kW 32V, 3 NO

Subtotal (1 unit)*

$84.17

(exc. GST)

$92.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.17

*price indicative

RS Stock No.:
237-1587
Mfr. Part No.:
GJL1213001R5011 BC6-30-01-2.4W 17-32V D
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Current

20A

Power Rating

4kW

Series

B

Function

Control Unit

Mount Type

Wall

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

32V

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1

Width

52.5mm

Depth

46.7mm

Length

46.7mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series B Contactor, 20A Current Rating, 220V Coil Voltage - GJL1213001R5011 BC6-30-01-2.4W 17-32V D


This contactor is a compact control unit designed for controlling single and three-phase loads. Featuring a 3 pole configuration and an auxiliary contact, it excels in space-limited environments. Measuring 52.5mm in width, this device is built for reliability in automation, electronics, and industrial settings.

Features & Benefits


• Compact design fits into tight spaces for easy installation

• 3 pole contactor providing robust load control

• 20A current rating suited for significant electrical demands

• Auxiliary contact configuration enhances operational versatility

• Designed for DIN rail mounting for efficient setup

• Low coil voltage consumption enables direct PLC control

Applications


• Ideal for controlling equipment in residential and commercial buildings

• Utilised in industrial machinery for reliable load management

• Operates effectively for single and three-phase switching

• Suitable for requiring efficient signal control

• For environments with high operational reliability demands

What is the operational temperature range for this device?


The device operates effectively within a temperature range of -20°C to +55°C, making it suitable for various environments.

Can it be directly controlled by a PLC?


Yes, the contactor’s low coil consumption allows for direct control by a PLC, streamlining automation processes.

What mounting styles are compatible with this contactor?


It is designed for DIN rail mounting, facilitating easy integration into electrical systems.

How many auxiliary contacts does this contactor feature?


The contactor is equipped with one auxiliary contact, allowing for added functionality in control configurations.

What types of loads can be managed with this product?


It is capable of managing loads up to 4kW for AC-3 and 20A for AC-1, suited for diverse applications across industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy