Fluro M12 x 1.75 Male Galvanised Steel Rod End Metric, 12mm Bore
- RS Stock No.:
- 184-4498
- Mfr. Part No.:
- GAL12
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save $9.80
View bulk pricing optionsSubtotal (1 unit)*
$69.87
(exc. GST)
$76.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $69.87 | - |
| 5 - 9 | $67.91 | $9.80 |
| 10 + | $66.08 | $37.90 |
*price indicative
- RS Stock No.:
- 184-4498
- Mfr. Part No.:
- GAL12
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M12 x 1.75 Male | |
| Product Type | Rod End | |
| Bore Diameter | 12mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 10kN | |
| Thread Standard | Metric | |
| Static Load Rating | 25.5kN | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 70mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M12 x 1.75 Male | ||
Product Type Rod End | ||
Bore Diameter 12mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 10kN | ||
Thread Standard Metric | ||
Static Load Rating 25.5kN | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Overall Width 70mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M12 x 1.75 Male Galvanised Steel Rod End Metric, 12 mm Bore
- Fluro M12 x 1.75 Male Stainless Steel Rod End Metric, 12 mm Bore
- Fluro M12 x 1.75 Male Galvanised Steel Rod End, 12 mm Bore
- Fluro M12 x 1.25 Male Galvanised Steel Rod End Metric, 12 mm Bore
- Fluro M12 x 1.5 Male Galvanised Steel Rod End Metric, 12 mm Bore
- Fluro M12 x 1.75 Female Galvanised Steel Rod End, 12 mm Bore Metric
- Fluro M12 x 1.75 Female Galvanised Steel Rod End, 12 mm Bore
- Fluro M12 x 1.25 Female Galvanised Steel Rod End, 12 mm Bore Metric
