Eaton DILM Contactor, 24V Coil, 3-Pole, 700 A, 22 kW 24V ac, 1 NO, 400V
- RS Stock No.:
- 230-1336
- Distrelec Article No.:
- 301-29-524
- Mfr. Part No.:
- 277817 DILM50(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$586.07
(exc. GST)
$644.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $586.07 |
*price indicative
- RS Stock No.:
- 230-1336
- Distrelec Article No.:
- 301-29-524
- Mfr. Part No.:
- 277817 DILM50(24V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 700A | |
| Power Rating | 22kW | |
| Series | DILM | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA, IEC/EN 60947, VDE 0660 | |
| Depth | 132.1mm | |
| Length | 132.1mm | |
| Width | 55mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 700A | ||
Power Rating 22kW | ||
Series DILM | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA, IEC/EN 60947, VDE 0660 | ||
Depth 132.1mm | ||
Length 132.1mm | ||
Width 55mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 24V Coil Voltage, 1NO Normal State Configuration - 277817 DILM50(24V50HZ)
This contactor is built for efficient motor control, ensuring dependable performance in various industrial applications. Its robust design can manage high current loads, making it a key component in automation and electrical systems. The product is ideal for motor control, with a power rating of 22kW, allowing businesses to effectively manage and protect their equipment.
Features & Benefits
• Suitable for 24V motor control, enhancing system flexibility
• High current rating of 700A for demanding tasks
• Designed for seamless operation in AC applications
• Compact 3-pole configuration suitable for various setups
• Rated for 22kW, catering to significant power demands
• Enhanced durability for prolonged performance in challenging environments
Applications
• Utilised with compressors and industrial drives
• Commonly found in lifts and pumps for reliability
• Effective in control systems for conveyor belts and fans
• Applied in substantial manufacturing processes, ensuring efficiency
• Used in HVAC systems for optimal operation
What voltage does it operate at, and is it suitable for all types of motors?
It operates at 24V with AC compatibility, making it ideal for AC motors.
How easy is it to install this device in my existing system?
It features screw terminals for straightforward installation and connexion.
Can it handle both inductive and non-inductive loads?
Yes, it is rated for non-inductive and slightly inductive loads, providing versatility.
What safety features does it include for high current applications?
It has specific electrical contact specifications to manage overload conditions effectively.
Is it compatible with any control circuit?
It is suitable for various control circuits, particularly in industrial applications.
Note
Eaton formerly known as Moeller
- RS Stock No. 2301334
- Mfr. Part No. 277753 DILM40(24V50HZ)
Each
$498.00
- RS Stock No. 2509482
- Mfr. Part No. 106370 DILM15-22(24VDC)
Each
$320.80
- RS Stock No. 5130140
- Mfr. Part No. 277844 DILM50(RDC24)
Each
$911.02
- RS Stock No. 0669973
- Mfr. Part No. 3RT2035-3AV00
Each
$419.64
Related links
- Eaton DILM Contactor 3-Pole 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 21 kW 400V
- Eaton DILM Contactor 3-Pole 18.5 kW 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
- Eaton DILM Contactor 3-Pole 4 kW 245V 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V











